


TPS70402PWP | |
|---|---|
DigiKey Part Number | 296-8026-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS70402PWP |
Description | IC REG LINEAR POS ADJ 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70402PWP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tube | PSRR 65dB (1kHz), 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good, Reset, Sequencing |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 24-HTSSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.25V @ 1A, - |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70302PWP | Texas Instruments | 97 | 296-8021-5-ND | ¥89.26000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.87000 | ¥81.87 |
| 10 | ¥63.76200 | ¥637.62 |
| 60 | ¥55.88867 | ¥3,353.32 |
| 120 | ¥53.75842 | ¥6,451.01 |
| 300 | ¥51.50940 | ¥15,452.82 |
| 540 | ¥50.34344 | ¥27,185.46 |
| 1,020 | ¥49.28075 | ¥50,266.36 |









