
AM26LS31CNSR | |
|---|---|
DigiKey Part Number | 296-25910-2-ND - Tape & Reel (TR) 296-25910-1-ND - Cut Tape (CT) 296-25910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS31CNSR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.54000 | ¥14.54 |
| 10 | ¥10.63400 | ¥106.34 |
| 25 | ¥9.66680 | ¥241.67 |
| 100 | ¥8.60260 | ¥860.26 |
| 250 | ¥8.09480 | ¥2,023.70 |
| 500 | ¥7.78872 | ¥3,894.36 |
| 1,000 | ¥7.53695 | ¥7,536.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.32968 | ¥14,659.36 |
| 4,000 | ¥7.15909 | ¥28,636.36 |
| 6,000 | ¥7.07366 | ¥42,441.96 |
| 10,000 | ¥6.97900 | ¥69,790.00 |



