
AM26LS31CDRG4 | |
|---|---|
DigiKey Part Number | 296-48893-2-ND - Tape & Reel (TR) 296-48893-1-ND - Cut Tape (CT) 296-48893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS31CDRG4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.67500 | ¥86.75 |
| 25 | ¥7.86600 | ¥196.65 |
| 100 | ¥6.97940 | ¥697.94 |
| 250 | ¥6.55636 | ¥1,639.09 |
| 500 | ¥6.30132 | ¥3,150.66 |
| 1,000 | ¥6.09120 | ¥6,091.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.71664 | ¥14,291.60 |
| 5,000 | ¥5.50491 | ¥27,524.55 |
| 12,500 | ¥5.29317 | ¥66,164.62 |

