1P1G125QDRYRQ1 | ||
---|---|---|
DigiKey Part Number | 296-1P1G125QDRYRQ1TR-ND - Tape & Reel (TR) 296-1P1G125QDRYRQ1CT-ND - Cut Tape (CT) 296-1P1G125QDRYRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1P1G125QDRYRQ1 | |
Description | IC BUFFER NON-INVERT 5.5V 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1P1G125QDRYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.62840 | ¥90.71 |
100 | ¥2.90200 | ¥290.20 |
250 | ¥2.69464 | ¥673.66 |
500 | ¥2.28022 | ¥1,140.11 |
1,000 | ¥1.76189 | ¥1,761.89 |
2,500 | ¥1.60647 | ¥4,016.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.50282 | ¥7,514.10 |
10,000 | ¥1.39919 | ¥13,991.90 |
25,000 | ¥1.32663 | ¥33,165.75 |
50,000 | ¥1.29554 | ¥64,777.00 |