Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897062

DigiKey Part Number
WM50012-06-ND
Manufacturer
Manufacturer Product Number
0010897062
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.107" (2.71mm)
Packaging
Bulk
Overall Contact Length
0.437" (11.10mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥7.68300¥76.83
100¥6.53060¥653.06
500¥5.82902¥2,914.51
1,000¥5.55074¥5,550.74
5,000¥4.95505¥24,775.25
10,000¥4.71877¥47,187.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 24POS 2.54MM
In-Stock: 5225
Unit Price: ¥29.52000
CONN HEADER VERT 80POS 2.54MM
In-Stock: 0
Unit Price: ¥84.93000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2886
Unit Price: ¥7.44000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 535
Unit Price: ¥12.07000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1475
Unit Price: ¥14.39000