
0010897242 | |
|---|---|
DigiKey Part Number | WM50012-24-ND |
Manufacturer | |
Manufacturer Product Number | 0010897242 |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010897242 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.52000 | ¥29.52 |
| 10 | ¥25.06600 | ¥250.66 |
| 100 | ¥21.30530 | ¥2,130.53 |
| 500 | ¥19.01826 | ¥9,509.13 |
| 1,000 | ¥18.11091 | ¥18,110.91 |
| 5,000 | ¥16.16874 | ¥80,843.70 |
Other Suppliers on DigiKey










