145655060000829+T | |
---|---|
DigiKey Part Number | 478-145655060000829+TTR-ND - Tape & Reel (TR) 478-145655060000829+TCT-ND - Cut Tape (CT) 478-145655060000829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145655060000829+T |
Description | PLUG 0.5MM - 4-7MM - VERT -FLOAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 6mm, 7mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥44.15300 | ¥441.53 |
25 | ¥41.81440 | ¥1,045.36 |
50 | ¥40.84240 | ¥2,042.12 |
100 | ¥38.89840 | ¥3,889.84 |
250 | ¥34.03616 | ¥8,509.04 |
500 | ¥33.06364 | ¥16,531.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.20133 | ¥28,201.33 |
2,000 | ¥27.22887 | ¥54,457.74 |
3,000 | ¥26.25641 | ¥78,769.23 |