IS25WP080D-JNLE | ||
---|---|---|
DigiKey Part Number | 706-1649-ND | |
Manufacturer | ||
Manufacturer Product Number | IS25WP080D-JNLE | |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.61400 | ¥46.14 |
25 | ¥4.55120 | ¥113.78 |
50 | ¥4.52500 | ¥226.25 |
100 | ¥4.04640 | ¥404.64 |
300 | ¥4.01217 | ¥1,203.65 |
500 | ¥3.95280 | ¥1,976.40 |
1,000 | ¥3.81135 | ¥3,811.35 |
5,000 | ¥3.47152 | ¥17,357.60 |