TT0P-PT1000B-T105-1500 | |
---|---|
DigiKey Part Number | 1912-TT0P-PT1000B-T105-1500-ND |
Manufacturer | |
Manufacturer Product Number | TT0P-PT1000B-T105-1500 |
Description | PT1000B, PIPE SENSOR (IP67), LEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Clamp On | |
Package / Case | Pipe Sensor Assembly |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.63000 | ¥85.63 |
10 | ¥68.49500 | ¥684.95 |
25 | ¥63.35400 | ¥1,583.85 |
100 | ¥54.79350 | ¥5,479.35 |
500 | ¥51.36886 | ¥25,684.43 |
1,000 | ¥47.94419 | ¥47,944.19 |