


55-00050 | |
|---|---|
DigiKey Part Number | 839-55-00050-ND |
Manufacturer | |
Manufacturer Product Number | 55-00050 |
Description | CONN PWR PLUG ASSEM 2.5X5.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 55-00050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | 0.472" (12.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 90°C | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy, Brass | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥10.88300 | ¥108.83 |
| 25 | ¥10.20120 | ¥255.03 |
| 50 | ¥9.71500 | ¥485.75 |
| 100 | ¥9.25020 | ¥925.02 |
| 250 | ¥8.67036 | ¥2,167.59 |
| 500 | ¥8.25638 | ¥4,128.19 |
| 1,000 | ¥7.86227 | ¥7,862.27 |
| 3,000 | ¥7.27610 | ¥21,828.30 |










