54-00080_front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54-00080_front
54-00080_Back
54-00080
54-00080

54-00080

DigiKey Part Number
839-54-00080-ND
Manufacturer
Manufacturer Product Number
54-00080
Description
CONN JACK PNL MNT 3.5MM MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
54-00080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware
Insulation Color
Black
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
30VDC
Current Rating (Amps)
300 mA
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Housing Material
Brass
Contact Material
Phosphor Brass
Cable Opening
-
Panel Hole Size
0.362" ~ 0.413" (9.20mm ~ 10.50mm)
Thread Size
M9x0.75
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,386
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥16.17500¥161.75
25¥15.16280¥379.07
50¥14.43840¥721.92
100¥13.74880¥1,374.88
250¥12.88744¥3,221.86
500¥12.27220¥6,136.10
1,000¥11.68656¥11,686.56
2,500¥10.95538¥27,388.45