
30-02105 | |
|---|---|
DigiKey Part Number | 839-30-02105-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-02105 |
Description | HOOK-UP SOLID 26AWG YELLOW 3.28' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Yellow 600V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 3.28' (1.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.14000 | ¥10.14 |
| 5 | ¥8.28000 | ¥41.40 |



