30-01534
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01534

DigiKey Part Number
839-30-01534-ND
839-30-01534-DS-ND
Manufacturer
Manufacturer Product Number
30-01534
Description
CBL 10COND 22AWG SHLD 153M MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 22 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,769
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.66000¥125.66
5¥112.17800¥560.89
10¥106.77800¥1,067.78
25¥99.96920¥2,499.23
50¥95.06400¥4,753.20
100¥90.35990¥9,035.99
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
153¥86.98451¥13,308.63
306¥82.61281¥25,279.52
459¥80.13699¥36,782.88
765¥77.10064¥58,981.99
1,071¥75.98516¥81,380.11
Manufacturers Standard Package
Alternate Length
CBL 10COND 22AWG SHLD 5M MPPE
In-Stock: 0
Unit Price:
CBL 10COND 22AWG SHLD 30M MPPE
In-Stock: 1
Unit Price: ¥2,824.24000
CBL 10COND 22AWG SHLD 1M MPPE
In-Stock: 47
Unit Price: ¥146.10000