30-01534
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01534

DigiKey Part Number
839-30-01534-30-ND
Manufacturer
Manufacturer Product Number
30-01534
Description
CBL 10COND 22AWG SHLD 30M MPPE
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 22 AWG Foil 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
Foil
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,824.24000¥2,824.24
Manufacturers Standard Package
Alternate Length
CBL 10COND 22AWG SHLD 153M MPPE
In-Stock: 1769
Unit Price: ¥125.66000
CBL 10COND 22AWG SHLD 5M MPPE
In-Stock: 0
Unit Price:
CBL 10COND 22AWG SHLD 1M MPPE
In-Stock: 47
Unit Price: ¥146.10000