16-00182 | ||
---|---|---|
DigiKey Part Number | 839-1687-ND | |
Manufacturer | ||
Manufacturer Product Number | 16-00182 | |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | 16-00182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.70" L x 1.69" W x 1.28" H (68.5mm x 43.0mm x 32.5mm) | |
Approval Agency | cULus, FCC | |
Weight | 0.245 lb (111.13 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.92000 | ¥89.92 |
10 | ¥82.64000 | ¥826.40 |
120 | ¥68.05425 | ¥8,166.51 |
1,080 | ¥64.65120 | ¥69,823.30 |