Cable B Female to Wire Leads (Circular Coupling) 0.83' (254.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPUSBBF

DigiKey Part Number
5073-WPUSBBF-ND
Manufacturer
Manufacturer Product Number
WPUSBBF
Description
JK WTR PRF PNL USB B 10"" LEADS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable B Female to Wire Leads (Circular Coupling) 0.83' (254.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.83' (254.0mm)
Mfr
Wire Gauge
24 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Multiple
Configuration
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Factory Stock: 3,814
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥409.10000¥409.10
10¥347.71000¥3,477.10
25¥325.94360¥8,148.59
50¥310.39840¥15,519.92
100¥295.59960¥29,559.96
250¥277.11952¥69,279.88
Manufacturers Standard Package