PPL24A-120 | ||
---|---|---|
DigiKey Part Number | 993-PPL24A-120-ND | |
Manufacturer | ||
Manufacturer Product Number | PPL24A-120 | |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 2.72" H (72.0mm x 34.0mm x 69.0mm) | |
Approval Agency | CE, cULus | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.68000 | ¥103.68 |
10 | ¥94.40700 | ¥944.07 |
25 | ¥91.94480 | ¥2,298.62 |
100 | ¥84.39290 | ¥8,439.29 |
250 | ¥81.92928 | ¥20,482.32 |
500 | ¥80.45176 | ¥40,225.88 |
1,000 | ¥76.51145 | ¥76,511.45 |