16-00186
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00186

DigiKey Part Number
839-16-00186-ND
Manufacturer
Manufacturer Product Number
16-00186
Description
AC/DC WALL MOUNT ADAPTER 12V 24W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00186 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.70" L x 1.69" W x 1.28" H (68.5mm x 43.0mm x 32.5mm)
Approval Agency
cULus, FCC
Weight
0.245 lb (111.13 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.03000¥93.03
5¥85.54000¥427.70
10¥82.51300¥825.13
25¥78.66560¥1,966.64
50¥75.87400¥3,793.70
120¥72.49208¥8,699.05
360¥68.45892¥24,645.21
600¥66.66077¥39,996.46
Manufacturers Standard Package