
10-06153 | |
|---|---|
DigiKey Part Number | 839-10-06153-ND |
Manufacturer | |
Manufacturer Product Number | 10-06153 |
Description | CABLE, 1000 MM, 50-01060 USB C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-06153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.28000 | ¥70.28 |
| 10 | ¥59.70200 | ¥597.02 |
| 25 | ¥55.96320 | ¥1,399.08 |
| 50 | ¥53.29000 | ¥2,664.50 |
| 200 | ¥48.32515 | ¥9,665.03 |
| 400 | ¥46.01993 | ¥18,407.97 |
| 600 | ¥44.72317 | ¥26,833.90 |
| 1,000 | ¥43.14175 | ¥43,141.75 |





