New Product
10-06145
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06145

DigiKey Part Number
839-10-06145-ND
Manufacturer
Manufacturer Product Number
10-06145
Description
CABLE, 1000 MM, 50-01071 USB C P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-06145 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.59000¥61.59
10¥52.33300¥523.33
25¥49.05600¥1,226.40
50¥46.71160¥2,335.58
200¥42.35930¥8,471.86
400¥40.33835¥16,135.34
600¥39.20140¥23,520.84
1,000¥37.81522¥37,815.22
Manufacturers Standard Package