10-02385 | ||
---|---|---|
DigiKey Part Number | 839-1315-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02385 | |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 10' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 10.0' (3.05m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02385 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 10.0' (3.05m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
10 | ¥61.89000 | ¥618.90 |
25 | ¥58.47040 | ¥1,461.76 |
50 | ¥57.04520 | ¥2,852.26 |
100 | ¥54.19320 | ¥5,419.32 |
250 | ¥48.48836 | ¥12,122.09 |
500 | ¥45.63610 | ¥22,818.05 |
1,000 | ¥39.93158 | ¥39,931.58 |