GSM06U06-P1J | ||
---|---|---|
DigiKey Part Number | 1866-1897-ND | |
Manufacturer | ||
Manufacturer Product Number | GSM06U06-P1J | |
Description | AC/DC WALL MOUNT ADAPTER 6V 6W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 1A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.60" L x 1.26" W x 1.89" H (66.0mm x 32.0mm x 48.0mm) | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.73000 | ¥122.73 |
5 | ¥119.39600 | ¥596.98 |
10 | ¥112.76400 | ¥1,127.64 |