10-03340 | ||
---|---|---|
DigiKey Part Number | 839-1639-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03340 | |
Description | CBL ASSY 2.1MM JACK-PLUG RND 15' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 15.0' (4.57m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 15.0' (4.57m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.80000 | ¥117.80 |
40 | ¥96.41275 | ¥3,856.51 |
120 | ¥91.05675 | ¥10,926.81 |
1,000 | ¥71.23842 | ¥71,238.42 |