
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.176GHz, 1.582GHz, 3.7GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.4GHz ~ 1.606GHz, 1.559GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 2, 3.2 | |
Return Loss | - | |
Gain | 4.9dBi, 17dBi, 17dBi, 4.9dBi | |
Features | Cable - 3m | |
Termination | SMA Male (5) | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.244" (57.00mm) | |
Applications | 5G, GNSS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥1,291.76900 | ¥12,917.69 |





