
SE868K3A234R001000 | |
|---|---|
DigiKey Part Number | 943-SE868K3A234R001000-ND |
Manufacturer | |
Manufacturer Product Number | SE868K3A234R001000 |
Description | MODULE |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GNSS, GPS -164dBm Ceramic Patch, Integrated 32-LGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Frequency | - | |
Sensitivity | -164dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | Galileo, GLONASS, GNSS, GPS | |
Applications | GNSS Receiver | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART | |
Memory Size | - | |
Antenna Connector | Ceramic Patch, Integrated | |
Features | - | |
Voltage - Supply | 3V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BLGA Exposed Pad | |
Supplier Device Package | 32-LGA (11x11) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,250 | ¥88.26747 | ¥110,334.34 |


