


LT8611IUDD#TRPBF | |
|---|---|
DigiKey Part Number | LT8611IUDD#TRPBFTR-ND - Tape & Reel (TR) LT8611IUDD#TRPBFCT-ND - Cut Tape (CT) LT8611IUDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8611IUDD#TRPBF |
Description | IC REG BUCK ADJ 2.5A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2.5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8611IUDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.28000 | ¥107.28 |
| 10 | ¥73.87800 | ¥738.78 |
| 25 | ¥65.18000 | ¥1,629.50 |
| 100 | ¥55.34130 | ¥5,534.13 |
| 250 | ¥53.03920 | ¥13,259.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥53.03919 | ¥132,597.98 |



