T3PS80271P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3PS80271P

DigiKey Part Number
1133-T3PS80271P-ND
Manufacturer
Manufacturer Product Number
T3PS80271P
Description
PROG SWITCHING DC POWER SUPPLY 1
Customer Reference
Detailed Description
0 ~ 80V Output Bench (AC to DC) Power Supply LCD 0 ~ 27A Output 720W Features LAN, Programmable, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 80V
Current - Output
0 ~ 27A
Display Type
LCD
Number of Characters
4 (2)
Size / Dimension
13.780" L x 5.512" W x 4.882" H (350.00mm x 140.00mm x 124.00mm)
Features
LAN, Programmable, USB Interface
Power (Watts)
720W
Accuracy - Voltmeter; Ammeter
0.1% + 10mV; 0.1% + 30mA
Voltage Regulation - Line
43mV
Voltage Regulation - Load
45mV
Current Regulation - Line
32mA
Current Regulation - Load
32mA
Ripple
80mV p-p, 11mV rms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27,204.14000¥27,204.14
Manufacturers Standard Package