0830411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830411

DigiKey Part Number
830411-ND
Manufacturer
Manufacturer Product Number
0830411
Description
WIRE MARKR CBL TIE 25MMX55MM WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.98" W x 2.17" L (25.0mm x 55.0mm) White Polyurethane (PUR)
Datasheet
 Datasheet
EDA/CAD Models
0830411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.98" W x 2.17" L (25.0mm x 55.0mm)
Cable Diameter
0.236" (6.00mm)
Legend
Blank
Color
White
Material
Polyurethane (PUR)
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,532.57000¥2,532.57
Manufacturers Standard Package