PP01x-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP018-1

DigiKey Part Number
PP018-1-ND
Manufacturer
Manufacturer Product Number
PP018-1
Description
OSCOPE PROBE X10 500MHZ 10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10:1 Passive 500MHz Oscilloscope Probe Test Lead 10M Input Resistance
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Bag
Part Status
Active
Type
Passive
Attenuation Value
10:1
Bandwidth
500MHz
Resistance - Input
10M
Voltage - Max
-
Capacitance - Input
-
Cable Length
-
Color
-
Includes
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,439.49000¥2,439.49
Manufacturers Standard Package