HDO4024A | ||
---|---|---|
DigiKey Part Number | HDO4024A-ND | |
Manufacturer | ||
Manufacturer Product Number | HDO4024A | |
Description | 200 MHZ, 2.5 GS/S (10 GS/S WITH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 200 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, GPIB, USB | |
Memory Size | 12.5Mpts | |
Function | Record, Playback, Save, Trend | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 10G | |
Input Impedance | 1M - 12pF | |
Rise Time (Typ) | 1.75 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Case, USB Adapter Cable | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HDO4000A Datasheet |
Video File | 12 bit High Definition Oscilloscope - Teledyne LeCroy HDO Trigger Controls - Teledyne LeCroy HDO |
HTML Datasheet | HDO4000A Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A992G |
HTSUS | 9030.20.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121,589.08000 | ¥121,589.08 |
Attribute | Description |
---|---|
Standard Package | 1 |