HVD3206A-6M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVD3206A-6M

DigiKey Part Number
1133-HVD3206A-6M-ND
Manufacturer
Manufacturer Product Number
HVD3206A-6M
Description
2KV 80 MHZ HIGH VOLTAGE DIFFEREN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50:1, 500:1 Voltage Probe, Differential 80MHz 236.220" (6000.00mm) Black and Red Oscilloscope Probe Test Lead 1M Input Resistance CAT I 2000V, CAT III 1500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Voltage Probe, Differential
Attenuation Value
50:1, 500:1
Bandwidth
80MHz
Resistance - Input
1M
Voltage - Max
CAT I 2000V, CAT III 1500V
Capacitance - Input
2.5pF
Cable Length
236.220" (6000.00mm)
Color
Black and Red
Includes
Probes, Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33,370.48000¥33,370.48
Manufacturers Standard Package