Hood Connector Top Entry M40 HB24 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M40 HB24 IP65 - Dust Tight, Water Resistant
79150600

79150800

DigiKey Part Number
2181-79150800-ND
Manufacturer
Manufacturer Product Number
79150800
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
LAPP
Thread Size
M40
Series
Size / Dimension
4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum Alloy
Style
Top Entry
Housing Finish
Powder Coated
Size
HB24
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.92000¥240.92
10¥204.77300¥2,047.73
25¥191.95560¥4,798.89
50¥182.79460¥9,139.73
100¥174.07630¥17,407.63
250¥163.18992¥40,797.48
500¥155.41156¥77,705.78