MFG_T000-2_main
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_T000-2_main
MFG_T000-2_back
MFG_T000-2_bottom

T0005247

DigiKey Part Number
2287-T0005247-ND
Manufacturer
Manufacturer Product Number
T0005247
Description
KONA MACRO GATEWAY (NA/ETH)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DHCP, GPS, LoRa, LoRaWAN Gateway Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEKTELIC Communications Inc.
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
DHCP, GPS, LoRa, LoRaWAN
Frequency
915MHz
Applications
General Purpose
Interface
Ethernet, RJ-45
Sensitivity
-142dBm
Power - Output
27dBm
Data Rate (Max)
-
Features
IoT Gateway, IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,568.45000¥10,568.45
Manufacturers Standard Package