



T0005204 | |
|---|---|
DigiKey Part Number | 2287-T0005204-ND |
Manufacturer | |
Manufacturer Product Number | T0005204 |
Description | KONA MICRO GATEWAY (NA/ETH/BAT) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4G/3G DHCP, LoRa, LoRaWAN Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | DHCP, LoRa, LoRaWAN | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | -139.5dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | - | |
Features | IoT Gateway |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,573.04000 | ¥2,573.04 |





