
RN102-0.6-02-4M4 | |
|---|---|
DigiKey Part Number | 817-2083-ND |
Manufacturer | |
Manufacturer Product Number | RN102-0.6-02-4M4 |
Description | CMC 4.4MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 380mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.4 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 380mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.551" Dia x 0.551" W (14.00mm x 14.00mm) | |
Height (Max) | 0.366" (9.30mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.37000 | ¥15.37 |
| 10 | ¥12.64600 | ¥126.46 |
| 40 | ¥11.23975 | ¥449.59 |
| 80 | ¥10.59763 | ¥847.81 |
| 120 | ¥10.23933 | ¥1,228.72 |
| 280 | ¥9.52936 | ¥2,668.22 |
| 520 | ¥9.04250 | ¥4,702.10 |
| 1,000 | ¥8.55578 | ¥8,555.78 |
| 2,520 | ¥7.91325 | ¥19,941.39 |




