
DPA425GN-TL | |
|---|---|
DigiKey Part Number | 596-DPA425GN-TLTR-ND - Tape & Reel (TR) 596-DPA425GN-TLCT-ND - Cut Tape (CT) 596-DPA425GN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPA425GN-TL |
Description | IC REG CONV POE TELECM 1OUT 8SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Power Over Ethernet and Telecom Applications | |
Voltage - Input | 16V ~ 75V | |
Number of Outputs | 1 | |
Voltage - Output | 220V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.97000 | ¥27.97 |
| 100 | ¥23.09770 | ¥2,309.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.59028 | ¥19,590.28 |








