RHW-24/6-1200/ADH-0 | |
---|---|
DigiKey Part Number | A115909-ND |
Manufacturer | |
Manufacturer Product Number | RHW-24/6-1200/ADH-0 |
Description | HEATSHRINK RHW POLY 24MMX4' BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.945" (24.00mm) 4 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.94' (1.20m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.106" (2.70mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.75000 | ¥148.75 |
5 | ¥134.57400 | ¥672.87 |
10 | ¥106.24400 | ¥1,062.44 |
25 | ¥99.16320 | ¥2,479.08 |
50 | ¥94.20580 | ¥4,710.29 |
100 | ¥92.08070 | ¥9,208.07 |