ATUM-19/6-X-SP | ||
---|---|---|
DigiKey Part Number | A119789-01-ND | |
Manufacturer | ||
Manufacturer Product Number | ATUM-19/6-X-SP | |
Description | HEATSHRINK DUAL WALL 19MM 1=1M | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Clear 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.088" (2.25mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.81000 | ¥138.81 |
5 | ¥125.61600 | ¥628.08 |
10 | ¥99.17200 | ¥991.72 |
25 | ¥92.56000 | ¥2,314.00 |
50 | ¥87.93260 | ¥4,396.63 |
100 | ¥85.94950 | ¥8,594.95 |