ATUM-32/8-0-STK | ||
---|---|---|
DigiKey Part Number | ATM328K-ND | |
Manufacturer | ||
Manufacturer Product Number | ATUM-32/8-0-STK | |
Description | HEATSHRINK DUAL WALL 32MM X 4' | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.260" (32.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.85000 | ¥450.85 |
5 | ¥422.68000 | ¥2,113.40 |
10 | ¥394.50200 | ¥3,945.02 |
25 | ¥374.77280 | ¥9,369.32 |
50 | ¥366.32020 | ¥18,316.01 |
100 | ¥357.86670 | ¥35,786.67 |