9535 060100 | ||
---|---|---|
DigiKey Part Number | BEL1399-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9535 060100 | |
Description | CABLE 5CON 24AWG CHROM SHLD 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 5 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS 9535 |
Featured Product | Multi-Conductor Classics Cables |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,292.13000 | ¥2,292.13 |
3 | ¥2,120.56667 | ¥6,361.70 |
5 | ¥2,047.01000 | ¥10,235.05 |
7 | ¥1,997.98286 | ¥13,985.88 |
10 | ¥1,948.94900 | ¥19,489.49 |
25 | ¥1,826.37680 | ¥45,659.42 |
Attribute | Description |
---|---|
Other Names | BEL1399-100 |
Standard Package | 1 |