ES1000-NO.2-B9-X-STK | ||
---|---|---|
DigiKey Part Number | ES1000-NO.2-B9-X-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | ES1000-NO.2-B9-X-STK | |
Description | HEATSHRINK 0.293" X 4' CLEAR | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Clear 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.293" (7.44mm) | |
Inner Diameter - Recovered | 0.065" (1.65mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.48000 | ¥70.48 |
5 | ¥67.37800 | ¥336.89 |
10 | ¥52.07000 | ¥520.70 |
25 | ¥47.47200 | ¥1,186.80 |
50 | ¥44.41060 | ¥2,220.53 |
100 | ¥41.34830 | ¥4,134.83 |