ES1000-NO.4-B7-X-STK | ||
---|---|---|
DigiKey Part Number | ES1000-NO.4-B7-X-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | ES1000-NO.4-B7-X-STK | |
Description | HEATSHRINK 0.7" X 4' CLEAR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Clear 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.700" (17.78mm) | |
Inner Diameter - Recovered | 0.175" (4.45mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.03000 | ¥180.03 |
5 | ¥151.59200 | ¥757.96 |
10 | ¥137.37100 | ¥1,373.71 |
25 | ¥127.90040 | ¥3,197.51 |
50 | ¥123.16420 | ¥6,158.21 |
100 | ¥120.32170 | ¥12,032.17 |