HT-SCE-1/4-2.0-S1-9 | ||
---|---|---|
DigiKey Part Number | HT-SCE-1/4-2.0-S1-9-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-1/4-2.0-S1-9 | |
Description | LABEL HEAT SHRINKABLE WHITE1=1PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.97" (6.4mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.53000 | ¥69.53 |
10 | ¥62.55300 | ¥625.53 |
25 | ¥58.92320 | ¥1,473.08 |
50 | ¥57.41360 | ¥2,870.68 |
100 | ¥55.90230 | ¥5,590.23 |
250 | ¥49.85864 | ¥12,464.66 |
500 | ¥46.83682 | ¥23,418.41 |
1,000 | ¥41.39764 | ¥41,397.64 |