F4211IN BK105 | ||
---|---|---|
DigiKey Part Number | F4211INBK105-ND | |
Manufacturer | ||
Manufacturer Product Number | F4211IN BK105 | |
Description | HEATSHRINK 1" X 4' BLACK | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 4 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.260" (6.60mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥881.13000 | ¥881.13 |
5 | ¥826.09800 | ¥4,130.49 |
10 | ¥771.02500 | ¥7,710.25 |
25 | ¥732.47360 | ¥18,311.84 |
50 | ¥715.94940 | ¥35,797.47 |
100 | ¥699.42840 | ¥69,942.84 |