1-324581-1 | ||
---|---|---|
DigiKey Part Number | A0986TR-ND - Tape & Reel (TR) A0986CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-324581-1 | |
Description | CONN SPADE TERM 10-12AWG #6 YEL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-324581-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 1.057" (26.85mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥10.40600 | ¥104.06 |
25 | ¥10.01600 | ¥250.40 |
50 | ¥9.92000 | ¥496.00 |
100 | ¥8.95180 | ¥895.18 |
250 | ¥8.66152 | ¥2,165.38 |
500 | ¥7.88724 | ¥3,943.62 |
1,000 | ¥7.06467 | ¥7,064.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.84402 | ¥17,110.05 |
5,000 | ¥6.64271 | ¥33,213.55 |
12,500 | ¥6.22817 | ¥77,852.12 |