2-521104-2 | ||
---|---|---|
DigiKey Part Number | A104012TR-ND - Tape & Reel (TR) A104012CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-521104-2 | |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-521104-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.793" (20.14mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.65300 | ¥36.53 |
25 | ¥3.63840 | ¥90.96 |
50 | ¥3.54640 | ¥177.32 |
100 | ¥3.04240 | ¥304.24 |
250 | ¥2.75212 | ¥688.03 |
500 | ¥2.59924 | ¥1,299.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.27815 | ¥3,417.23 |
3,000 | ¥2.24756 | ¥6,742.68 |
7,500 | ¥2.01821 | ¥15,136.57 |
10,500 | ¥1.89225 | ¥19,868.62 |