2-521105-2 | ||
---|---|---|
DigiKey Part Number | 2-521105-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-521105-2 | |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-521105-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.793" (20.14mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.86840 | ¥96.71 |
50 | ¥3.76980 | ¥188.49 |
100 | ¥3.23370 | ¥323.37 |
250 | ¥2.92448 | ¥731.12 |
500 | ¥2.76212 | ¥1,381.06 |
1,000 | ¥2.42094 | ¥2,420.94 |
2,500 | ¥2.38843 | ¥5,971.07 |