2-1991253-5 | ||
---|---|---|
DigiKey Part Number | A117479-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1991253-5 | |
Description | CONN BACKSHELL 25POS 180DEG BLK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Hinged Backshell Connector Black 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1991253-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.80000 | ¥20.80 |
10 | ¥18.54100 | ¥185.41 |
100 | ¥16.75000 | ¥1,675.00 |
1,000 | ¥13.55053 | ¥13,550.53 |
5,000 | ¥11.95084 | ¥59,754.20 |