
F1053/8 BK008 | |
|---|---|
DigiKey Part Number | F1053/8BK008-ND |
Manufacturer | |
Manufacturer Product Number | F1053/8 BK008 |
Description | HEATSHRINK 3/8" X 25' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥841.19000 | ¥841.19 |
| 2 | ¥773.63000 | ¥1,547.26 |
| 3 | ¥736.64000 | ¥2,209.92 |
| 5 | ¥692.59400 | ¥3,462.97 |
| 7 | ¥665.03143 | ¥4,655.22 |
| 10 | ¥637.00200 | ¥6,370.02 |




