
F1051/4 BK008 | |
|---|---|
DigiKey Part Number | F1051/4BK008-ND |
Manufacturer | |
Manufacturer Product Number | F1051/4 BK008 |
Description | HEATSHRINK 1/4" X 25' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥749.48000 | ¥749.48 |
| 2 | ¥689.29500 | ¥1,378.59 |
| 3 | ¥656.39000 | ¥1,969.17 |
| 5 | ¥617.11800 | ¥3,085.59 |
| 7 | ¥592.55571 | ¥4,147.89 |
| 10 | ¥586.70200 | ¥5,867.02 |



